Reference Only
0830000083
D-Sub Contacts Comm. Micro-D Socket Terminal, Loose in Bag
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Signal | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 28 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Product Type | D-Sub Contacts | |
| Series | 83000 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 0830000083 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,608In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $5.68 | |
| $1.41 | $35.25 | |
| $1.40 | $70.00 | |
| $1.38 | $138.00 | |
| $1.37 | $205.50 | |
| $1.35 | $337.50 | |
| $1.34 | $670.00 | |
| $1.32 | $1,320.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 1.27mm Comm. Micro D Terminals, 28-26 AWG
Sign in to add projects and notes