Reference Only
08-58-0110
Headers & Wire Housings KK TERM 18-20G TRIF REEL of 7000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 6838 | |
| Tradename | KK | |
| Wire Gauge | 20 AWG to 18 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Contact Type | Female | |
| Current Rating | 7 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 8580110 6838-A(P561) 0008580110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.162 | $1,134.00 | |
| $0.159 | $2,226.00 | |
| $0.157 | $3,297.00 | |
| $0.154 | $7,546.00 | |
| $0.152 | $12,768.00 | |
| $0.149 | $30,247.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Bench Top Tools MINI MAC APPL.
My Notes
Sign into see notes.