Reference Only
08-55-0129
Headers & Wire Housings KK High Pressure Crimp Terminal, Female, 30-24 AWG, Brass, 0.38 m Selective Gold (Au) Pltg, Bag
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 7879 | |
| Tradename | KK | |
| Wire Gauge | 30 AWG to 22 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 4 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 8550129 7879-1(P208)L 0008550129 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,650In Stock
7,300 expected 18-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.329 | $16.45 | |
| $0.276 | $690.00 | |
| $0.268 | $1,340.00 | |
| $0.266 | $2,660.00 | |
| $0.263 | $5,260.00 | |
| $0.26 | $13,000.00 | |
| $0.258 | $25,800.00 | |
| $0.255 | $63,750.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Mini-Fit Jr. Male and Female Terminals, 28-22 AWG

Extraction, Removal & Insertion Tools Extraction Tool for KK 2.54mm Terminals, 30-22 AWG
Extraction, Removal & Insertion Tools Insertion Tool for KK 2.54mm Terminals, 30-22 AWG
Sign in to add projects and notes