Reference Only
08-55-0124
Terminals KK High Pressure Crimp Terminal, Female, 30-24 AWG, Brass, 0.38 m Selective Gold (Au) Pltg, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | High Pressure Crimp Terminal | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | 7879 | |
| Tradename | KK | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Current Rating | 4 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 30 AWG to 24 AWG | |
| Part # Aliases | 8550124 7879-1(P208) 0008550124 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
51,100In Stock
438,000 expected on from 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,300 / Multiples: 7,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.151 | $1,102.30 | |
| $0.149 | $2,175.40 | |
| $0.148 | $3,241.20 | |
| $0.146 | $5,329.00 | |
| $0.145 | $8,468.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Mini-Fit Jr. Male and Female Terminals, 28-22 AWG

Extraction, Removal & Insertion Tools Extraction Tool for KK 2.54mm Terminals, 30-22 AWG
Extraction, Removal & Insertion Tools Insertion Tool for KK 2.54mm Terminals, 30-22 AWG
Sign in to add projects and notes