Reference Only
08-52-0112
Headers & Wire Housings KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Reel, Phosphor Bronze Tin(Sn)
Datasheet
0008520112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Contact Gender | Socket (Female) | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Current Rating | 7 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Product | Contacts | |
| Series | 6838 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | KK | |
| Voltage Rating | 250 V | |
| Wire Gauge | 20 AWG to 18 AWG | |
| Part # Aliases | 8520112 6838-A(P909) 0008520112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0301 | $210.70 | |
| $0.0292 | $408.80 | |
| $0.0288 | $604.80 | |
| $0.028 | $980.00 | |
| $0.0276 | $2,318.40 | |
| $0.0272 | $5,712.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool for Flat Blade, 3.96mm KK, 2mm, 3.96mm EdgeMate, and Ultra-Fit Terminals

Bench Top Tools Mini-Mac Applicator for KK and Trifurcon, 3.96mm Terminals, 24-18 AWG, check ATS for Wire Insulation Diameter Compatibility
Sign in to add projects and notes