Reference Only
08-52-0072
Headers & Wire Housings KK 396 Female Crimp Terminal , 24-18 AWG, Bag, Phosphor Bronze, 2.54 m Hot Tin (Sn) Dip Plated
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 2478 | |
| Tradename | KK | |
| Wire Gauge | 24 AWG | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 7 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 8520072 2478-3-(P909)L 0008520072 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26,690In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.067 | $5.36 | |
| $0.065 | $6.50 | |
| $0.063 | $15.75 | |
| $0.062 | $31.00 | |
| $0.06 | $60.00 | |
| $0.053 | $265.00 | |
| $0.05 | $500.00 | |
| $0.049 | $1,029.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for 3.96mm Pit. KK Crimp Terminals, 24-18 AWG
Extraction, Removal & Insertion Tools Extraction Tool for Flat Blade, 3.96mm KK, 2mm, 3.96mm EdgeMate, and Ultra-Fit Terminals
Sign in to add projects and notes