Reference Only
08-50-0134
Headers & Wire Housings KK 396 Crimp Terminal 2578, 26-22 AWG, Bag, Phosphor Bronze, 2.540 m Tin(Sn)
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 2578 | |
| Tradename | KK | |
| Wire Gauge | 26 AWG | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 4.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 8500134 2578-B-(P909)L 08-50-0134-PB 0008500134 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,990In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.053 | $5.30 | |
| $0.047 | $235.00 | |
| $0.046 | $966.00 | |
| $0.044 | $1,848.00 | |
| $0.043 | $5,418.00 | |
| $0.042 | $12,642.00 | |
| $0.04 | $24,080.00 | |
| $0.0388 | $58,394.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool for Flat Blade, 3.96mm KK, 2mm, 3.96mm EdgeMate, and Ultra-Fit Terminals
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for KK 3.96mm Terminals, 26-22 AWG
Sign in to add projects and notes