Reference Only
08-50-0113
Headers & Wire Housings KK TERM 22-30G Reel of 10000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 2759 | |
| Tradename | KK | |
| Application | Wire-to-Board, Power | |
| Wire Gauge | 30 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Contact Type | Female | |
| Current Rating | 4 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 8500113 2759-(P909)B 0008500113 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,250,000In Stock
40,000 expected 18-May-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0165 | $165.00 | |
| $0.0163 | $326.00 | |
| $0.016 | $480.00 | |
| $0.0158 | $790.00 | |
| $0.0155 | $1,085.00 | |
| $0.0153 | $2,448.00 | |
| $0.015 | $6,000.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings HSG 5P W/RAMP/RIBS

Molex
Headers & Wire Housings HSG 8P WITH LKG RAMP

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Molex
Headers & Wire Housings 4 CKT TERM HOUSING
Extraction, Removal & Insertion Tools INSERTION TOOL

Punches & Dies TERMINATOR DIE

Crimpers / Crimping Tools MINI MAC APPLICATOR *
My Notes
Sign into see notes.