Reference Only
08-50-0108
Headers & Wire Housings TERMINAL 22-26 BULK
Datasheet
0008500108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 2578 | |
| Tradename | KK | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 4 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 8500108 2578-(P909)L 08-50-0108-Z 0008500108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,620In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 65 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.08 | $5.20 | |
| $0.067 | $201.00 | |
| $0.062 | $1,302.00 | |
| $0.061 | $2,562.00 | |
| $0.059 | $4,956.00 | |
| $0.058 | $11,774.00 | |
| $0.056 | $22,736.00 | |
| $0.054 | $54,054.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Crimpers / Crimping Tools HAND TOOL
Sign in to add projects and notes