Reference Only
0797580016
End of Life
Specialized Cables Pre-Crimped Lead Pico-SPOX Female-to-Pico-SPOX Female, Tin (Sn) Pltg, 300mm Lg., 24 AWG, Black
Datasheet
0797580016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Terminal, Crimp | |
| Connector End B | Terminal, Crimp | |
| Cable Length | 300 mm | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Black | |
| Series | 79758 | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Pico-SPOX | |
| Part # Aliases | 797580016 0797580016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |