Reference Only
0797580014
End of Life
Specialized Cables Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female, Tin (Sn) Pltg, 300mm Lg., 26 AWG, Black
Datasheet
0797580014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Plug | |
| Connector End B | Plug | |
| Cable Length | 300 mm | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 26 AWG | |
| Jacket Color | Black | |
| Series | 79758 | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Pico-Blade | |
| Part # Aliases | 797580014 0797580014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,900 available now at ttieurope.com
Sign in to add projects and notes