Reference Only

0797580011

End of Life
Specialized Cables SL 300mm 22AWG Pre-Crimp Lead

Manufacturer:

Mfr Part:
0797580011

TTI Part:
79758-0011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductDiscrete Wire Cable Assemblies
TypePre-Crimped Lead
Connector End APlug
Connector End BPlug
Cable Length300 mm
GenderFemale / Female
Wire Gauge - AWG22 AWG
Jacket ColorBlack
Series79758
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameSL
Part # Aliases797580011 0797580011

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.