Reference Only
0795405067
Battery Chargers In-Vehicle Dual Port Smart Charger, USB Type A and C, w/ Backlight, 3A USB-C / 2.4A USB-A
Datasheet
0795405067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Battery Chargers | |
| Output Voltage | 5 VDC | |
| Output Current | 2.4 A, 3 A | |
| Termination Style | USB | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Battery Chargers | |
| Series | 79540 | |
| Subcategory | Battery | |
| Tradename | Mini50 | |
| Part # Aliases | 795405067 0795405067 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504405590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.09 | $40.09 | |
| $39.69 | $79.38 | |
| $39.30 | $196.50 | |
| $38.91 | $389.10 | |
| $38.52 | $654.84 | |
| $37.42 | $1,234.86 | |
| $34.10 | $1,705.00 | |
| $33.76 | $6,481.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes