Reference Only
0795405015
Battery Chargers In-Vehicle Single Port USB Battery Charger w/ Backlight, 1A
Datasheet
0795405015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Battery Chargers | |
| Output Voltage | 5 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Battery Chargers | |
| Series | 79540 | |
| Subcategory | Battery | |
| Part # Aliases | 795405015 0795405015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 768 / Multiples: 192)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.50 | $34,176.00 | |
| $42.96 | $74,234.88 | |
| $42.45 | $171,158.40 | |
| $42.00 | $338,688.00 | |
| $41.59 | $838,454.40 |
Need more?
Sign in to add projects and notes