Reference Only
0791091002
Headers & Wire Housings 2MM RECEPT. 6 CKT Vert. Selective Gold
Datasheet
0791091002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 79109 | |
| Tradename | Milli-Grid | |
| Application | Board-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0791091002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
680In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 85 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $93.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings 2.00MM MGRID HDR 6P V TH SHRD AU

Headers & Wire Housings VERT HEADER 6P Lead Free

Headers & Wire Housings 2MM HDR. 6 CKT. Vert. SMT

Headers & Wire Housings MGrid Hdr Shrd RA/Lc RA/Lck .38AuLF 6Ckt

Headers & Wire Housings 6CKT VERT SMT HDR

Headers & Wire Housings VERT SHRD HDR 6P Lead Free

Headers & Wire Housings 6CKT VRT SMT SHR HDR

Headers & Wire Housings MGrid Hdr Shrd RA W/ A W/Lck .76AuLF 6Ck

Molex
Headers & Wire Housings R/A HEADER 6P Lead Free
My Notes
Sign into see notes.