Reference Only
0787261002
End of Life
DIMM Connectors DDR4 DIMM Socket, Vert. Through-Hole, 0.76 m Gold Pltg, 288 Pos., PCB Thick. 1.57mm, Tail Lg. 2.67mm, Black Housing, Black Latch
Datasheet
0787261002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIMM Connectors | |
| Product | DIMM | |
| Type | DDR4 | |
| Number of Positions | 288 Position | |
| Pitch | 0.85 mm | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Current Rating | 750 mA | |
| Series | 78726 | |
| Contact Material | Tin | |
| Housing Material | Nylon | |
| Latch Color | Black | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 29 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,382In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.37 | $23.37 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes