Reference Only
0786463001
Memory Card Connectors micro-SIM Card Socket w/o Detect Switch, 1.45mm Ht., Push-Pull Eject, SMT, 6 Pos., Low-Halogen, Lead-Free
Datasheet
0786463001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Product | Sockets | |
| Card Type | SIM | |
| Number of Contacts | 6 Contact | |
| Number of Rows | 1 Row | |
| Pitch | 1.27 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Height | 1.45 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insertion - Extraction Style | Push-Pull | |
| Mating Cycles | 10000 Cycles | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Method | Standard | |
| Orientation | Horizontal | |
| Product Type | Memory Card Connectors | |
| Series | 78646 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 15 VDC | |
| Part # Aliases | 0786463001 786463001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.557 | $2,506.50 | |
| $0.552 | $7,452.00 | |
| $0.546 | $17,199.00 | |
| $0.541 | $34,083.00 | |
| $0.536 | $82,008.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
189,000 available now at ttieurope.com
Sign in to add projects and notes