Reference Only
0783472004
High Speed / Modular Connectors Impact 3 Pair, R/A Pwr Header, Right Hold-Down, Press-Fit, Module 1: P1 & P2 Blade Lg. 5.7mm & 6.9mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
Datasheet
0783472004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.2 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 78347 | |
| Packaging | Kit | |
| Contact Material | Tin | |
| Current Rating | 15 A | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0783472004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.17 | $7.17 | |
| $6.69 | $535.20 | |
| $6.63 | $1,326.00 | |
| $6.56 | $2,624.00 | |
| $5.83 | $4,664.00 | |
| $5.77 | $11,540.00 | |
| $5.71 | $22,840.00 | |
| $5.66 | $56,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes