Reference Only
0782111044
High Speed / Modular Connectors Impact 3 Pair, R/A Pwr Header, Press-Fit, Blade A1 & A2 Lg. 6.9mm, Blade B1 & B2 Lg. 5.7mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
Datasheet
0782111044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.2 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 78211 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 15 A | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0782111044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
590In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.10 | $55.50 | |
| $7.33 | $1,466.00 | |
| $6.88 | $2,752.00 | |
| $6.61 | $5,288.00 | |
| $6.13 | $9,808.00 | |
| $6.06 | $24,240.00 | |
| $6.00 | $48,000.00 | |
| $5.95 | $119,000.00 |
Need more?
Sign in to add projects and notes