Reference Only
0781710002
Headers & Wire Housings 1.2mm Pit., Pico-EZmate PCB Header, Single Row, Gold Pltg, Friction Lock, 2 Pos., T/R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Type | Locking | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 78171 | |
| Tradename | Pico-EZmate | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Gold | |
| Current Rating | 1.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 VAC/DC | |
| Part # Aliases | 0781710002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
261,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.20 | $900.00 | |
| $0.197 | $1,773.00 | |
| $0.194 | $2,619.00 | |
| $0.191 | $4,297.50 | |
| $0.188 | $6,768.00 | |
| $0.164 | $13,284.00 | |
| $0.157 | $31,792.50 |
Need more?
Associated Parts

Headers & Wire Housings 1.2mm Pit. Pico-EZmate Recept. Crimp Housing, Single Row, Friction Lock, 2 Pos., Black
Sign in to add projects and notes