Reference Only
0781193010
FFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., SMT, Vert., Non-ZIF, Standard Footprint, Tin Bismuth Pltg, Short Terminal Type, Black, 30 Pos.
Datasheet
0781193010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Number of Positions | 30 Position | |
| Pitch | 0.5 mm | |
| Mounting Angle | Vertical | |
| Contact Plating | Nickel | |
| Current Rating | 500 mA | |
| Series | 78119 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 50 V | |
| Part # Aliases | 781193010 0781193010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $8,640.00 | |
| $1.04 | $16,640.00 | |
| $1.03 | $41,200.00 | |
| $1.02 | $81,600.00 | |
| $1.01 | $202,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes