Reference Only
0768230343
Headers & Wire Housings Mega-fit Female Tml Pre-Tin 12AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Terminal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 76823 | |
| Tradename | Mega-Fit | |
| Wire Gauge | 12 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 25 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 768230343 0768230343 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.133 | $399.00 | |
| $0.131 | $786.00 | |
| $0.128 | $1,152.00 | |
| $0.126 | $2,268.00 | |
| $0.124 | $3,348.00 | |
| $0.122 | $5,490.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Bench Top Tools FineAdjust Appl for Mega-Fit M / F Term 16+16 AWG (UL 1007 / UL 1061) Wire

Crimpers / Crimping Tools Hand Crimp Tool for Mega-Fit Male and Female Crimp Terminals 12 AWG Wire
Sign in to add projects and notes