Reference Only
0768230322
Headers & Wire Housings MegaFit Crimp Term Tin 12AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 76823 | |
| Tradename | Mega-Fit | |
| Application | Wire-to-Board, Power | |
| Wire Gauge | 12 AWG | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 23 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/600 VDC | |
| Part # Aliases | 768230322 0768230322 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.14 | $560.00 | |
| $0.138 | $1,104.00 | |
| $0.135 | $3,240.00 | |
| $0.133 | $6,384.00 | |
| $0.131 | $12,576.00 | |
| $0.128 | $27,648.00 | |
| $0.126 | $51,408.00 | |
| $0.124 | $124,992.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools HAND TOOL

Crimpers / Crimping Tools MEGA-FIT mm2 WIRES HAND CRIMP TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL MEGAFIT TRM 12-16AWG

Crimpers / Crimping Tools FINEADJUST APPLICATOR
Sign in to add projects and notes