Reference Only
0768230321
Headers & Wire Housings MegaFit Crimp Term Tin 14-16AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 76823 | |
| Tradename | Mega-Fit | |
| Application | Wire-to-Board, Power | |
| Wire Gauge | 16 AWG to 14 AWG | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 23 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 768230321 0768230321 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,250 / Multiples: 4,250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.12 | $510.00 | |
| $0.118 | $1,003.00 | |
| $0.116 | $1,479.00 | |
| $0.091 | $2,320.50 | |
| $0.089 | $7,186.75 |
Need more?
Associated Parts

Crimpers / Crimping Tools HAND TOOL

Crimpers / Crimping Tools MEGA-FIT mm2 WIRES HAND CRIMP TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL MEGAFIT TRM 12-16AWG

Bench Top Tools FINEADJUST APPLICATOR
Sign in to add projects and notes