Reference Only
0761531001
Hard Metric Connectors 11mm Stand Alone, Pirate Cannon Wide Guide Module, Zinc Die Cast
Datasheet
0761531001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hard Metric Connectors | |
| Product | Accessories | |
| Number of Positions | 0 Position | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Pitch | 11 mm | |
| Series | 76153 | |
| Packaging | Kit | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 0761531001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.98 | $5,960.00 | |
| $2.70 | $10,800.00 | |
| $2.66 | $26,600.00 | |
| $2.58 | $51,600.00 | |
| $2.50 | $125,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Hard Metric Connectors GbX I-Trac Backplane Free Standing Wide Guide Pin, Use w/ 1.6mm minimum PCB Thick., 28.14 Ht.
Sign in to add projects and notes