Reference Only
0761349001
Hard Metric Connectors VHDM H-Series Single-Ended Bd-to-Bd Backplane Header, 2mm Pit., Vert., 8 Rows, Sig Module, Open End Version, 80 Pos., Pin Lg. 4.75mm
Datasheet
0761349001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 8 Row | |
| Number of Positions | 80 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Tail | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Series | 76134 | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VHDM | |
| Voltage Rating | 120 V | |
| Part # Aliases | 0761349001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 312 / Multiples: 312)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.31 | $7,272.72 | |
| $23.08 | $21,602.88 | |
| $22.85 | $49,904.40 | |
| $22.62 | $91,746.72 | |
| $22.40 | $230,630.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes