Reference Only
0760465001
I/O Connectors Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-4 Multi-Port Conn. w/ 4 Lightpipe Ports, EMI Metal Gasket, 160 Pos., Tin (Sn) Tails
Datasheet
0760465001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | SFP Connectors | |
| Gender | Female | |
| Number of Positions | 160 Position | |
| Pitch | 0.8 mm | |
| Voltage Rating | 120 V | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Series | 76046 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Current Rating | 500 mA | |
| Flammability Rating | UL 94 V-0 | |
| Number of Ports | 8 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP | |
| Part # Aliases | 0760465001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.94 | $117.94 | |
| $116.77 | $467.08 | |
| $107.73 | $1,077.30 | |
| $104.90 | $2,098.00 | |
| $93.04 | $3,721.60 | |
| $92.12 | $11,054.40 | |
| $91.21 | $25,538.80 | |
| $90.30 | $46,956.00 |
Need more?
Sign in to add projects and notes