Reference Only
0760201004
High Speed / Modular Connectors I-Trac dcard assy 7r sy 7row 4col open sn
Datasheet
0760201004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 56 Position | |
| Number of Rows | 7 Row | |
| Pitch | 3.7 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | 76020 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | GbX I-Trac | |
| Voltage Rating | 120 VAC/DC | |
| Part # Aliases | 0760201004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
204In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 204 / Multiples: 204)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.04 | $2,456.16 | |
| $11.80 | $4,814.40 | |
| $11.67 | $9,522.72 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.