Reference Only
0760153402
High Speed / Modular Connectors GbX I-Trac Vert. Header Module, 1.85mm by 3.7mm Pit., Left Guide, Right Open, 7 Rows, 4 Columns, 56 Pos., Mating Pin Lg. 3.9mm, Lead-Free
Datasheet
0760153402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 56 Position | |
| Number of Rows | 7 Row | |
| Pitch | 3.7 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | 76015 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | GbX I-Trac | |
| Voltage Rating | 120 VAC/DC | |
| Part # Aliases | 0760153402 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.36802 | $1,910.40 | |
| $6.36802 | $3,820.81 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
High Speed / Modular Connectors GbX I-Trac R/A Recept. Module, 1.85mm by 3.7mm Pit., Left Guide 7 Row, 4 Columns, 56 Pos., Lead-Free

Molex
High Speed / Modular Connectors GbX I-Trac R/A Recept. Module, 1.85mm by 3.7mm Pit., Unguided, 7 Row, 4 Columns, 56 Pos., Lead-Free

Molex
High Speed / Modular Connectors GbX I-Trac R/A Recept. Module, 1.85mm by 3.7mm Pit., Right Guide 7 Row, 4 Columns, 56 Pos., Lead-Free
Sign in to add projects and notes