Reference Only
0760010110
Power to the Board 10.3mm EXTreme ZPwr Conn., 10 Press-Fit Tails, Tin (Sn) Pltg, for 3.18mm Thick PC Board
Datasheet
0760010110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 50 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 1 Power | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 6 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Headers | |
| Series | 76001 | |
| Packaging | Tube | |
| Tradename | EXTreme ZPower | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0760010110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |