Reference Only
0757576161
Automotive Connectors MX150 Dual Row Header, Vert., 12 Pos., 2.5 m Tin (Sn) Pltg, 27.77mm Mating Pin Lg., 3.05mm PC Tail Lg.
Datasheet
0757576161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product Type | Automotive Connectors | |
| Current Rating | 17 A | |
| Voltage Rating | 500 VDC | |
| Number of Positions | 12 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Pitch | 3.5 mm (0.138 in) | |
| Maximum Operating Temperature | + 125 C | |
| Series | 75757 | |
| Packaging | Tube | |
| Tradename | MX150 | |
| Color | Black | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic (TP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 757576161 0757576161 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.52 | $380.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes