Reference Only
0757570121
Automotive Connectors MX150 Single Row Header, Vert., 2 Pos., 1.25 m Nickel (Ni) Overall, 2.50 m Minimum Select Matte Tin (Sn) Pltg Overall, 11.2mm Mating Pin Lg., 3.05mm PC Tail Lg.
Datasheet
0757570121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | 75757 | |
| Packaging | Tube | |
| Application | Power, Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Current Rating | 17 A | |
| Housing Material | High Temperature Thermoplastic | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 757570121 0757570121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
13,440In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.20073 | $5.01 | |
| $0.20073 | $20.07 | |
| $0.20073 | $50.18 | |
| $0.20073 | $100.36 | |
| $0.20073 | $677.46 | |
| $0.20073 | $1,354.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes