Reference Only
0757053103
High Speed / Modular Connectors GbX I-Trac Vert. Header Module, 1.85mm by 3.7mm Pit., Left Guide, Right Open, 11 Rows, 10 Columns, 220 Pos., Mating Pin Lg. 4.7mm
Datasheet
0757053103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 220 Position | |
| Number of Rows | 11 Row | |
| Pitch | 1.85 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | 75705 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | GbX I-Trac | |
| Voltage Rating | 120 VAC/DC | |
| Part # Aliases | 0757053103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.60 | $40.60 | |
| $33.83 | $338.30 | |
| $31.13 | $778.25 | |
| $29.14 | $1,398.72 | |
| $27.50 | $2,640.00 | |
| $26.92 | $6,460.80 | |
| $26.22 | $13,844.16 | |
| $25.96 | $26,167.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes