Reference Only
0755411004
High Speed / Modular Connectors ASSY PDSR RECEPATCLE PDSR RECEPATCLE TIN
Datasheet
0755411004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Series | 75541 | |
| Packaging | Kit | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | EXTreme PowerMass | |
| Part # Aliases | 0755411004 755411004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.76 | $892.80 | |
| $29.43 | $1,765.80 | |
| $29.08 | $3,489.60 | |
| $28.51 | $11,974.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes