Reference Only
0754505001
I/O Connectors Small Form-factor Pluggable (SFP) Stacked 2-by-4 Multi-Port Conn. w/ 4 Lightpipes, w/ Press-fit PC Tails, 160 Pos., Lead-Free
Datasheet
0754505001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | SFP Connectors | |
| Gender | Female | |
| Number of Positions | 160 Position | |
| Pitch | 0.8 mm | |
| Voltage Rating | 30 V | |
| Contact Plating | Gold | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Series | 75450 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Current Rating | 500 mA | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP | |
| Part # Aliases | 0754505001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.31 | $82.31 | |
| $81.08 | $405.40 | |
| $80.27 | $802.70 | |
| $79.46 | $1,589.20 | |
| $78.67 | $3,146.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes