Reference Only
0752341478
Hard Metric Connectors STANDALONE WIDE GUID E Pin GbX I-Trac
Datasheet
0752341478 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hard Metric Connectors | |
| Product | Accessories | |
| Mounting Angle | Vertical | |
| Pitch | 1.85 mm | |
| Series | 76153 | |
| Type | Guide | |
| Packaging | Kit | |
| Contact Material | Stainless Steel | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 0752341478 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 7318290000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.09 | $7.09 | |
| $5.19 | $519.00 | |
| $4.66 | $699.00 | |
| $4.61 | $1,152.50 | |
| $4.52 | $4,520.00 | |
| $4.44 | $11,100.00 | |
| $3.88 | $31,040.00 | |
| $3.76 | $75,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes