Reference Only
0747540410
I/O Connectors SFP+ 1x4 Ganged Cage Cage for Light Pipes
Datasheet
0747540410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Horizontal | |
| Series | 74754 | |
| Packaging | Tray | |
| Accessory Type | Cage Assembly, 1x4 Ganged | |
| Contact Material | Copper Alloy | |
| Number of Ports | 4 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP | |
| Part # Aliases | 0747540410 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.15 | $85.75 | |
| $14.58 | $145.80 | |
| $13.66 | $341.50 | |
| $12.39 | $2,973.60 | |
| $11.32 | $5,433.60 | |
| $11.20 | $16,128.00 | |
| $11.09 | $37,262.40 | |
| $10.98 | $68,515.20 |
Need more?
Sign in to add projects and notes