Reference Only
0747540043
I/O Connectors SFP+ 1x4 Light Pipe Assy Low Profile
Datasheet
0747540043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Mounting Angle | Horizontal | |
| Series | 74754 | |
| Packaging | Tray | |
| Accessory Type | Light Pipe Cover Assembly | |
| Features | 1x4 port configuration | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 0747540043 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
215In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.98 | $7.98 | |
| $7.71 | $69.39 | |
| $7.64 | $382.00 | |
| $7.56 | $756.00 | |
| $7.39 | $1,847.50 | |
| $7.32 | $3,952.80 | |
| $7.10 | $11,502.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes