Reference Only
0747540021
I/O Connectors SFP+ 1x2 Light Pipe Cover Assy Back-Top
Datasheet
0747540021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Mounting Angle | Horizontal | |
| Series | 74754 | |
| Packaging | Bulk | |
| Accessory Type | Light Pipe Cover Assembly, 1x2 | |
| Housing Material | Copper | |
| Number of Ports | 2 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 0747540021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,614In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.14 | $8.28 | |
| $4.10 | $20.50 | |
| $4.05 | $40.50 | |
| $4.01 | $100.25 | |
| $3.97 | $198.50 | |
| $3.94 | $394.00 | |
| $3.90 | $780.00 | |
| $3.86 | $1,544.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes