Reference Only
0747540011
I/O Connectors SFP+ 1x Light Pipe C Cover Assy Back-Top
Datasheet
0747540011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Mounting Angle | Horizontal | |
| Series | 74754 | |
| Packaging | Bulk | |
| Accessory Type | Light Pipe Cover Assembly | |
| Features | 1x1 port configuration | |
| Housing Material | Copper | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 0747540011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.68 | $11.68 | |
| $9.73 | $973.00 | |
| $8.61 | $1,859.76 | |
| $8.52 | $2,760.48 | |
| $8.44 | $5,469.12 | |
| $7.31 | $12,631.68 | |
| $7.17 | $29,425.68 | |
| $7.10 | $58,276.80 |
Need more?
Sign in to add projects and notes