Reference Only
0747370010
I/O Connectors SFP 1 PC CAGE ASSY SOLDER POST
Datasheet
0747370010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Mounting Angle | Horizontal | |
| Series | 74737 | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Features | EMI shielding, one piece cage | |
| Housing Material | Copper | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP | |
| Part # Aliases | 0747370010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,152In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.99 | $47.76 | |
| $1.74 | $167.04 | |
| $1.67 | $400.80 | |
| $1.65 | $752.40 | |
| $1.62 | $2,099.52 | |
| $1.59 | $4,121.28 |
Need more?
Sign in to add projects and notes