Reference Only
0747370009
I/O Connectors SFP 1 PC CAGE ASSY PRESS-FIT
Datasheet
0747370009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Horizontal | |
| Series | 74737 | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Features | EMI shielding, one piece cage | |
| Housing Material | Copper | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP | |
| Part # Aliases | 0747370009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,254In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $5.07 | |
| $1.66 | $249.00 | |
| $1.56 | $780.00 | |
| $1.44 | $1,866.24 | |
| $1.42 | $5,520.96 | |
| $1.37 | $12,428.64 | |
| $1.35 | $27,993.60 | |
| $1.33 | $53,434.08 |
Need more?
Sign in to add projects and notes