Reference Only
0747260001
I/O Connectors SFP Cage Lightpipe Cover Assy., 1-by-1, Rear Mount
Datasheet
0747260001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Horizontal | |
| Series | 74726 | |
| Packaging | Tray | |
| Features | Rear mount lightpipe location | |
| Housing Material | Copper | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP | |
| Part # Aliases | 0747260001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,296 / Multiples: 1,296)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $2,864.16 | |
| $2.19 | $11,352.96 | |
| $2.17 | $22,498.56 | |
| $2.14 | $44,375.04 | |
| $2.12 | $107,153.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes