Reference Only
0747220001
I/O Connectors 1-by-2 SFP Ganged Cage, Elastomeric Gasket, Press-fit
Datasheet
0747220001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 2 Position | |
| Pitch | 14.25 mm | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Mounting Angle | Horizontal | |
| Series | 74722 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP | |
| Part # Aliases | 0747220001 747220001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 972 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.59 | $15,153.48 |
Need more?
Sign in to add projects and notes