Reference Only
0745400101
PCI Express / PCI Connectors PCIe Guide Frame, x8, for PCIe Add-In Cards, 1 Cage Angle, With Blocking Key
Datasheet
0745400101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | PCI Express / PCI Connectors | |
| Number of Positions | 68 Position | |
| Mounting Style | Crimp or Compression | |
| Mounting Angle | Horizontal | |
| Termination Style | Crimp | |
| Series | 74540 | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | iPass | |
| Part # Aliases | 0745400101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
154In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.30 | $93.10 | |
| $12.31 | $430.85 |
Need more?
Sign in to add projects and notes