Reference Only
0743209004
HDMI, Displayport & DVI Connectors MicroCross DVI-D Digital Visual Interface, PCB Recept., Panel Mount, TH, ATX w/ Beveled Metal Pins, R/A, Gold (Au) Flash, 2.34mm Solder Tail Lg., Screw Hole, 4-40 Thread, 24 Pos., Lead-Free
Datasheet
0743209004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | DVI | |
| Gender | Female | |
| Orientation | Right Angle | |
| Number of Positions | 24 Position | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Style | PCB Mount | |
| Series | 74320 | |
| Packaging | Tray | |
| Color | Natural | |
| Contact Rating | 3 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors | |
| Tradename | MicroCross | |
| Voltage Rating | 40 VAC | |
| Part # Aliases | 0743209004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,194
On Order
1,194 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,344 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.07 | $4,126.08 | |
| $3.04 | $12,257.28 | |
| $3.01 | $30,340.80 | |
| $2.98 | $60,076.80 | |
| $2.86 | $144,144.00 |
Need more?
Sign in to add projects and notes