Reference Only
0743204004
HDMI, Displayport & DVI Connectors MicroCross DVI-D Digital Visual Interface, PCB Recept., Polyester (PCT), Panel Mount, TH, R/A, Gold (Au) Flash, 2.34mm PC Tail Lg., Lead-Free, Screw Hole, 4-40 Thread, 24 Pos.
Datasheet
0743204004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | DVI | |
| Gender | Female | |
| Orientation | Right Angle | |
| Number of Positions | 24 Position | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Style | PCB Mount | |
| Series | 74320 | |
| Packaging | Tray | |
| Color | Natural | |
| Contact Rating | 3 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors | |
| Tradename | MicroCross | |
| Voltage Rating | 40 VAC | |
| Part # Aliases | 0743204004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,192In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.09 | $24.72 | |
| $2.57 | $287.84 | |
| $2.54 | $487.68 | |
| $2.27 | $1,525.44 | |
| $2.25 | $3,024.00 | |
| $1.95 | $7,862.40 | |
| $1.87 | $18,849.60 | |
| $1.73 | $34,876.80 |
Need more?
Sign in to add projects and notes