Reference Only
0743201007
HDMI, Displayport & DVI Connectors DVI I RA RCPT ASSY G VI I RA RCPT ASSY GF
Datasheet
0743201007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | DVI | |
| Gender | Female | |
| Orientation | Right Angle | |
| Number of Positions | 29 Position | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Style | PCB Mount | |
| Series | 74320 | |
| Packaging | Tray | |
| Color | Natural | |
| Contact Rating | 3 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors | |
| Tradename | MicroCross | |
| Voltage Rating | 40 VAC | |
| Part # Aliases | 0743201007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,344 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.98 | $4,005.12 | |
| $2.62 | $10,563.84 | |
| $2.53 | $25,502.40 | |
| $2.50 | $50,400.00 | |
| $2.48 | $124,992.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
672 available now at ttieurope.com
Sign in to add projects and notes