Reference Only
0738380004
Headers & Wire Housings 4P TPA PIECE USE W/ 50-57-9704
Datasheet
0738380004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Series | 73838 | |
| Tradename | SL | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Housing Color | Natural | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0738380004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.147 | $1,323.00 |
Need more?
Associated Parts

Headers & Wire Housings VERTICAL HDR 4P single row

Headers & Wire Housings R/A HDR 4P low profile single

Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW

Headers & Wire Housings VERTICAL HDR 4 PIN SINGLE ROW TIN

Headers & Wire Housings VERTICAL HDR 4P single row

Headers & Wire Housings VERT HDR TRI-PEG 4P single row

Headers & Wire Housings R/A HEADER 4 PIN SINGLE ROW TIN

Headers & Wire Housings 4P TRI-PEG HEADER

Headers & Wire Housings HSG 4P W/EARS SINGLE ROW

Headers & Wire Housings R/A HDR TRI-PEG 4P low profile
Sign in to add projects and notes