Reference Only
0738380003
Headers & Wire Housings 3P TPA PIECE USE W/ 50-57-9703
Datasheet
0738380003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Series | 73838 | |
| Tradename | SL | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Housing Color | Natural | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0738380003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,355In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.30 | $5.10 | |
| $0.253 | $6.32 | |
| $0.25 | $12.50 | |
| $0.169 | $76.05 | |
| $0.146 | $135.19 | |
| $0.144 | $316.80 | |
| $0.141 | $620.40 | |
| $0.13 | $1,560.00 |
Need more?
Associated Parts

Headers & Wire Housings HSG 3P W/O EARS SINGLE ROW

Headers & Wire Housings VERTICAL HDR 3P single row

Headers & Wire Housings R/A HDR 3P low profile single

Headers & Wire Housings VERTICAL HDR 3P single row

Headers & Wire Housings VERTICAL HDR 3 PIN SINGLE ROW TIN

Headers & Wire Housings VERT HDR TRI-PEG 3P single row

Headers & Wire Housings HSG 3P W/EARS SINGLE ROW

Headers & Wire Housings R/A HDR TRI-PEG 3P low profile

Headers & Wire Housings R/A HDR TRI-PEG 3P low profile

Headers & Wire Housings VERT HDR TRI-PEG 3P single row
Sign in to add projects and notes